2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD2201V

DigiKey Part Number
10-ERJ-U3RD2201VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD2201VCT-ND - Cut Tape (CT)
10-ERJ-U3RD2201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD2201V
Description
RES 2.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD2201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72300kr.7.23
25kr.0.57320kr.14.33
50kr.0.48940kr.24.47
100kr.0.42290kr.42.29
250kr.0.35580kr.88.95
500kr.0.31738kr.158.69
1.000kr.0.28689kr.286.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22922kr.1,146.10
10.000kr.0.21557kr.2,155.70
15.000kr.0.20892kr.3,133.80
25.000kr.0.20171kr.5,042.75
35.000kr.0.19759kr.6,915.65
50.000kr.0.19368kr.9,684.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750