220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD2200V

DigiKey Part Number
10-ERJ-U3RD2200VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD2200VCT-ND - Cut Tape (CT)
10-ERJ-U3RD2200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD2200V
Description
RES 220 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD2200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.73100kr.7.31
25kr.0.57960kr.14.49
50kr.0.49480kr.24.74
100kr.0.42750kr.42.75
250kr.0.35972kr.89.93
500kr.0.32088kr.160.44
1.000kr.0.29005kr.290.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23175kr.1,158.75
10.000kr.0.21795kr.2,179.50
15.000kr.0.21122kr.3,168.30
25.000kr.0.20394kr.5,098.50
35.000kr.0.19977kr.6,991.95
50.000kr.0.19582kr.9,791.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250