1.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD1201X

DigiKey Part Number
10-ERJ-U2RD1201XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD1201XCT-ND - Cut Tape (CT)
10-ERJ-U2RD1201XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD1201X
Description
RES 1.2K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD1201X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59000kr.5.90
25kr.0.46400kr.11.60
50kr.0.39180kr.19.59
100kr.0.33540kr.33.54
250kr.0.27920kr.69.80
500kr.0.24700kr.123.50
1.000kr.0.22139kr.221.39
5.000kr.0.18049kr.902.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16223kr.1,622.30
20.000kr.0.15313kr.3,062.60
30.000kr.0.14869kr.4,460.70
50.000kr.0.14389kr.7,194.50
70.000kr.0.14113kr.9,879.10
100.000kr.0.13853kr.13,853.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000