
ERJ-U0XF4701Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF4701YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF4701YCT-ND - Cut Tape (CT) 10-ERJ-U0XF4701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF4701Y |
Description | RES 4.7K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF4701Y Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR01005AFW-4701GAS | Bourns Inc. | 20.000 | 118-CR01005AFW-4701GASCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.00680 | kr.25.17 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77470 | kr.77.47 |
| 250 | kr.0.67180 | kr.167.95 |
| 500 | kr.0.61206 | kr.306.03 |
| 1.000 | kr.0.56470 | kr.564.70 |
| 5.000 | kr.0.48890 | kr.2,444.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.43224 | kr.8,644.80 |
| 40.000 | kr.0.41875 | kr.16,750.00 |
| 60.000 | kr.0.41217 | kr.24,730.20 |
| 100.000 | kr.0.40504 | kr.40,504.00 |
| 140.000 | kr.0.40095 | kr.56,133.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

