4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF4701Y

DigiKey Part Number
10-ERJ-U0XF4701YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF4701YCT-ND - Cut Tape (CT)
10-ERJ-U0XF4701YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF4701Y
Description
RES 4.7K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF4701Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR01005AFW-4701GASBourns Inc.20.000118-CR01005AFW-4701GASCT-NDkr.0.12000Similar
In-Stock: 579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.23000kr.12.30
25kr.1.00680kr.25.17
50kr.0.87740kr.43.87
100kr.0.77470kr.77.47
250kr.0.67180kr.167.95
500kr.0.61206kr.306.03
1.000kr.0.56470kr.564.70
5.000kr.0.48890kr.2,444.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.43224kr.8,644.80
40.000kr.0.41875kr.16,750.00
60.000kr.0.41217kr.24,730.20
100.000kr.0.40504kr.40,504.00
140.000kr.0.40095kr.56,133.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000