
ERJ-U08J154V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J154VTR-ND - Tape & Reel (TR) 10-ERJ-U08J154VCT-ND - Cut Tape (CT) 10-ERJ-U08J154VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J154V |
Description | RES 150K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J154V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08F1503V | Panasonic Industry | 4.560 | 10-ERJ-U08F1503VCT-ND | kr.1.35000 | Parametric Equivalent |
| SFR18EZPF1503 | Rohm Semiconductor | 9.597 | 846-SFR18EZPF1503CT-ND | kr.1.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.42040 | kr.10.51 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30130 | kr.30.13 |
| 250 | kr.0.24948 | kr.62.37 |
| 500 | kr.0.21948 | kr.109.74 |
| 1.000 | kr.0.19589 | kr.195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15219 | kr.760.95 |
| 10.000 | kr.0.14163 | kr.1,416.30 |
| 15.000 | kr.0.13649 | kr.2,047.35 |
| 25.000 | kr.0.13092 | kr.3,273.00 |
| 35.000 | kr.0.12773 | kr.4,470.55 |
| 50.000 | kr.0.12471 | kr.6,235.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

