
ERJ-U08F8R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F8R20VTR-ND - Tape & Reel (TR) 10-ERJ-U08F8R20VCT-ND - Cut Tape (CT) 10-ERJ-U08F8R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F8R20V |
Description | RES 8.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F8R20V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.55040 | kr.13.76 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.40390 | kr.40.39 |
| 250 | kr.0.33908 | kr.84.77 |
| 500 | kr.0.30204 | kr.151.02 |
| 1.000 | kr.0.27256 | kr.272.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21701 | kr.1,085.05 |
| 10.000 | kr.0.20382 | kr.2,038.20 |
| 15.000 | kr.0.19739 | kr.2,960.85 |
| 25.000 | kr.0.19043 | kr.4,760.75 |
| 35.000 | kr.0.18645 | kr.6,525.75 |
| 50.000 | kr.0.18268 | kr.9,134.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

