270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J271V

DigiKey Part Number
10-ERJ-U06J271VTR-ND - Tape & Reel (TR)
10-ERJ-U06J271VCT-ND - Cut Tape (CT)
10-ERJ-U06J271VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J271V
Description
RES 270 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J271V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30440kr.7.61
50kr.0.25360kr.12.68
100kr.0.21430kr.21.43
250kr.0.17424kr.43.56
500kr.0.15128kr.75.64
1.000kr.0.13327kr.133.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10057kr.502.85
10.000kr.0.09253kr.925.30
15.000kr.0.08862kr.1,329.30
25.000kr.0.08439kr.2,109.75
35.000kr.0.08197kr.2,868.95
50.000kr.0.07968kr.3,984.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500