
ERJ-U03J2R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J2R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03J2R0VCT-ND - Cut Tape (CT) 10-ERJ-U03J2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J2R0V |
Description | RES 2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J2R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U03F2R00V | Panasonic Industry | 19.815 | 10-ERJ-U03F2R00VCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.26880 | kr.6.72 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.18640 | kr.18.64 |
| 250 | kr.0.15040 | kr.37.60 |
| 500 | kr.0.12998 | kr.64.99 |
| 1.000 | kr.0.11387 | kr.113.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08472 | kr.423.60 |
| 10.000 | kr.0.07755 | kr.775.50 |
| 15.000 | kr.0.07406 | kr.1,110.90 |
| 25.000 | kr.0.07029 | kr.1,757.25 |
| 35.000 | kr.0.06813 | kr.2,384.55 |
| 50.000 | kr.0.06609 | kr.3,304.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

