56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F5602V

DigiKey Part Number
10-ERJ-U03F5602VTR-ND - Tape & Reel (TR)
10-ERJ-U03F5602VCT-ND - Cut Tape (CT)
10-ERJ-U03F5602VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F5602V
Description
RES 56K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F5602V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.417
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11592kr.579.60
10.000kr.0.10717kr.1,071.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43100kr.4.31
25kr.0.33240kr.8.31
50kr.0.27760kr.13.88
100kr.0.23520kr.23.52
250kr.0.19272kr.48.18
500kr.0.16826kr.84.13
1.000kr.0.14899kr.148.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
50kr.0.27900kr.13.95
100kr.0.23710kr.23.71
500kr.0.16788kr.83.94
1.000kr.0.14734kr.147.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250