47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F4702V

DigiKey Part Number
10-ERJ-U03F4702VTR-ND - Tape & Reel (TR)
10-ERJ-U03F4702VCT-ND - Cut Tape (CT)
10-ERJ-U03F4702VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F4702V
Description
RES 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F4702V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S03F4702VPanasonic Industry9.80510-ERJ-S03F4702VCT-NDkr.1.46000Parametric Equivalent
ERJ-U3RD4702VPanasonic Industry14.64310-ERJ-U3RD4702VCT-NDkr.1.39000Parametric Equivalent
RCA060347K0FKEAVishay Dale10.298541-2207-1-NDkr.0.63000Direct
AF0603FR-0747KLYAGEO61813-AF0603FR-0747KLCT-NDkr.0.63000Parametric Equivalent
CAS06F4702CTCal-Chip Electronics, Inc.5.0004713-CAS06F4702CT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.44400kr.4.44
25kr.0.34480kr.8.62
50kr.0.28920kr.14.46
100kr.0.24470kr.24.47
250kr.0.20036kr.50.09
500kr.0.17486kr.87.43
1.000kr.0.15482kr.154.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11824kr.591.20
10.000kr.0.10931kr.1,093.10
15.000kr.0.10496kr.1,574.40
25.000kr.0.10025kr.2,506.25
35.000kr.0.09756kr.3,414.60
50.000kr.0.09501kr.4,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750