Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03F1652V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1652VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1652V |
Description | RES 16.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1652V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D1652V | Panasonic Industry | 0 | ERJ-S03D1652V-ND | kr.0.28047 | Parametric Equivalent |
| ERJ-S03F1652V | Panasonic Industry | 0 | ERJ-S03F1652V-ND | kr.0.24943 | Parametric Equivalent |
| ERJ-U03D1652V | Panasonic Industry | 0 | ERJ-U03D1652V-ND | kr.0.19958 | Parametric Equivalent |
| ERJ-U3RD1652V | Panasonic Industry | 0 | 10-ERJ-U3RD1652VTR-ND | kr.0.22922 | Parametric Equivalent |
| RK73G1JRTTD1652C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD1652CTR-ND | kr.0.38377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11592 | kr.579.60 |
| Unit Price without VAT: | kr.0.11592 |
|---|---|
| Unit Price with VAT: | kr.0.14490 |






