Parametric Equivalent
Parametric Equivalent

ERJ-U02J274X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J274XTR-ND - Tape & Reel (TR) 10-ERJ-U02J274XCT-ND - Cut Tape (CT) 10-ERJ-U02J274XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J274X |
Description | RES 270K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J274X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F2703X | Panasonic Industry | 6.893 | 10-ERJ-U02F2703XCT-ND | kr.0.82000 | Parametric Equivalent |
| SFR01MZPJ274 | Rohm Semiconductor | 9.990 | 846-SFR01MZPJ274CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.16740 | kr.16.74 |
| 250 | kr.0.13440 | kr.33.60 |
| 500 | kr.0.11552 | kr.57.76 |
| 1.000 | kr.0.10074 | kr.100.74 |
| 5.000 | kr.0.07721 | kr.386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06773 | kr.677.30 |
| 20.000 | kr.0.06252 | kr.1,250.40 |
| 30.000 | kr.0.05999 | kr.1,799.70 |
| 50.000 | kr.0.05724 | kr.2,862.00 |
| 70.000 | kr.0.05566 | kr.3,896.20 |
| 100.000 | kr.0.05418 | kr.5,418.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



