3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F3301X

DigiKey Part Number
10-ERJ-U02F3301XTR-ND - Tape & Reel (TR)
10-ERJ-U02F3301XCT-ND - Cut Tape (CT)
10-ERJ-U02F3301XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F3301X
Description
RES 3.3K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F3301X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02F3301XPanasonic Industry4.64010-ERJ-S02F3301XCT-NDkr.2.03000Parametric Equivalent
ERJ-U2RD3301XPanasonic Industry28.13410-ERJ-U2RD3301XCT-NDkr.1.20000Parametric Equivalent
SFR01MZPF3301Rohm Semiconductor6.550846-SFR01MZPF3301CT-NDkr.0.95000Parametric Equivalent
In-Stock: 6.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38000kr.3.80
25kr.0.29160kr.7.29
50kr.0.24220kr.12.11
100kr.0.20410kr.20.41
250kr.0.16584kr.41.46
500kr.0.14380kr.71.90
1.000kr.0.12636kr.126.36
5.000kr.0.09868kr.493.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08722kr.872.20
20.000kr.0.08108kr.1,621.60
30.000kr.0.07808kr.2,342.40
50.000kr.0.07484kr.3,742.00
70.000kr.0.07299kr.5,109.30
100.000kr.0.07124kr.7,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500