
ERJ-U02D10R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02D10R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02D10R0XCT-ND - Cut Tape (CT) 10-ERJ-U02D10R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02D10R0X |
Description | RES 10 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02D10R0X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37280 | kr.9.32 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.26630 | kr.26.63 |
| 250 | kr.0.21912 | kr.54.78 |
| 500 | kr.0.19198 | kr.95.99 |
| 1.000 | kr.0.17061 | kr.170.61 |
| 5.000 | kr.0.13642 | kr.682.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12172 | kr.1,217.20 |
| 20.000 | kr.0.11411 | kr.2,282.20 |
| 30.000 | kr.0.11041 | kr.3,312.30 |
| 50.000 | kr.0.10640 | kr.5,320.00 |
| 70.000 | kr.0.10410 | kr.7,287.00 |
| 100.000 | kr.0.10193 | kr.10,193.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

