20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J200C

DigiKey Part Number
10-ERJ-U01J200CTR-ND - Tape & Reel (TR)
10-ERJ-U01J200CCT-ND - Cut Tape (CT)
10-ERJ-U01J200CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J200C
Description
RES 20 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J200C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.74200kr.7.42
25kr.0.59360kr.14.84
50kr.0.50600kr.25.30
100kr.0.43810kr.43.81
250kr.0.36948kr.92.37
500kr.0.33006kr.165.03
1.000kr.0.29874kr.298.74
5.000kr.0.24873kr.1,243.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21848kr.3,277.20
30.000kr.0.20873kr.6,261.90
45.000kr.0.20397kr.9,178.65
75.000kr.0.19881kr.14,910.75
105.000kr.0.19586kr.20,565.30
150.000kr.0.19306kr.28,959.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500