75 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F75R0C

DigiKey Part Number
10-ERJ-U01F75R0CTR-ND - Tape & Reel (TR)
10-ERJ-U01F75R0CCT-ND - Cut Tape (CT)
10-ERJ-U01F75R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F75R0C
Description
RES 75 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F75R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.88100kr.8.81
25kr.0.70760kr.17.69
50kr.0.60860kr.30.43
100kr.0.53000kr.53.00
250kr.0.45116kr.112.79
500kr.0.40576kr.202.88
1.000kr.0.36975kr.369.75
5.000kr.0.31212kr.1,560.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27631kr.4,144.65
30.000kr.0.26507kr.7,952.10
45.000kr.0.25958kr.11,681.10
75.000kr.0.25364kr.19,023.00
105.000kr.0.25023kr.26,274.15
150.000kr.0.24701kr.37,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250