ERJ-T14J752U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5.400
Unit Price: kr.1.52000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.42723
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.39532
Datasheet
7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J752U

DigiKey Part Number
ERJ-T14J752U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J752U
Description
RES SMD 7.5K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J752U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ752UPanasonic Industry5.400P7.5KVCT-NDkr.1.52000Similar
ERJ-S14J752UPanasonic Industry0ERJ-S14J752U-NDkr.0.55521Similar
ERJ-P14F7501UPanasonic Industry0ERJ-P14F7501U-NDkr.0.42723Parametric Equivalent
CRCW12107K50JNEAVishay Dale0541-7.5KVCT-NDkr.1.20000Similar
CRCW12107K50JNTAVishay Dale0CRCW12107K50JNTA-NDkr.0.39532Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28446kr.1,422.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.28446
Unit Price with VAT:kr.0.35558