Similar
Similar
Similar
Similar
Similar

ERJ-T14J241U | |
|---|---|
DigiKey Part Number | ERJ-T14J241U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J241U |
Description | RES SMD 240 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J241U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ241U | Panasonic Industry | 11.259 | P240VCT-ND | kr.1.52000 | Similar |
| ERJ-S14J241U | Panasonic Industry | 0 | ERJ-S14J241U-ND | kr.0.55521 | Similar |
| CRCW1210240RJNEA | Vishay Dale | 4.360 | 541-240VCT-ND | kr.1.20000 | Similar |
| CRCW1210240RJNTA | Vishay Dale | 0 | CRCW1210240RJNTA-ND | kr.0.39532 | Similar |
| RMCF1210JT240R | Stackpole Electronics Inc | 37.825 | 738-RMCF1210JT240RCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28446 | kr.1,422.30 |
| Unit Price without VAT: | kr.0.28446 |
|---|---|
| Unit Price with VAT: | kr.0.35558 |





