
ERJ-T08J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-T08J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-T08J4R7VCT-ND - Cut Tape (CT) 10-ERJ-T08J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J4R7V |
Description | RES SMD 4.7 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J4R7V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.55040 | kr.13.76 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.40510 | kr.40.51 |
| 250 | kr.0.34060 | kr.85.15 |
| 500 | kr.0.30330 | kr.151.65 |
| 1.000 | kr.0.27376 | kr.273.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21802 | kr.1,090.10 |
| 10.000 | kr.0.20480 | kr.2,048.00 |
| 15.000 | kr.0.19835 | kr.2,975.25 |
| 25.000 | kr.0.19137 | kr.4,784.25 |
| 35.000 | kr.0.18738 | kr.6,558.30 |
| 50.000 | kr.0.18360 | kr.9,180.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

