ERJ-T08J111V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3.604
Unit Price: kr.1.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.33485
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20874
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22572
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22572
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.13712
Datasheet
110 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J111V

DigiKey Part Number
ERJ-T08J111V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T08J111V
Description
RES SMD 110 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J111V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J111VPanasonic Industry3.604P110ALCT-NDkr.1.08000Upgrade
CRCW1206110RJNEAHPVishay Dale0CRCW1206110RJNEAHP-NDkr.0.33485Upgrade
RPC1206JT110RStackpole Electronics Inc0RPC1206JT110R-NDkr.0.20874Upgrade
SG73P2BTTD1100FKOA Speer Electronics, Inc.02019-SG73P2BTTD1100FTR-NDkr.0.22572Parametric Equivalent
SG73P2BTTD111GKOA Speer Electronics, Inc.02019-SG73P2BTTD111GTR-NDkr.0.22572Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20480kr.2,048.00
Unit Price without VAT:kr.0.20480
Unit Price with VAT:kr.0.25600