47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J470V

DigiKey Part Number
10-ERJ-T06J470VTR-ND - Tape & Reel (TR)
10-ERJ-T06J470VCT-ND - Cut Tape (CT)
10-ERJ-T06J470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J470V
Description
RES SMD 47 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J470V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J470VPanasonic Industry20P47ADCT-NDkr.0.89000Direct
ERJ-P6WF47R0VPanasonic Industry24.966P16869CT-NDkr.2.66000Upgrade
ERJ-P6WJ470VPanasonic Industry7.780P16938CT-NDkr.2.28000Upgrade
ERJ-UP6J470VPanasonic Industry85010-ERJ-UP6J470VCT-NDkr.1.14000Upgrade
RPC0805JT47R0Stackpole Electronics Inc94RPC0805JT47R0CT-NDkr.1.14000Direct
In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.62800kr.6.28
25kr.0.49720kr.12.43
50kr.0.42100kr.21.05
100kr.0.36200kr.36.20
250kr.0.30256kr.75.64
500kr.0.26818kr.134.09
1.000kr.0.24111kr.241.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19030kr.951.50
10.000kr.0.17817kr.1,781.70
15.000kr.0.17226kr.2,583.90
25.000kr.0.16585kr.4,146.25
35.000kr.0.16219kr.5,676.65
50.000kr.0.15872kr.7,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750