Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T06J330V | |
|---|---|
DigiKey Part Number | ERJ-T06J330V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J330V |
Description | RES SMD 33 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J330V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J330V | Panasonic Industry | 22.495 | P33ADCT-ND | kr.0.89000 | Direct |
| ERJ-P6WF33R0V | Panasonic Industry | 9.828 | P16867CT-ND | kr.2.66000 | Upgrade |
| ERJ-P6WJ330V | Panasonic Industry | 9.450 | P16936CT-ND | kr.2.28000 | Upgrade |
| ERJ-UP6J330V | Panasonic Industry | 4.600 | 10-ERJ-UP6J330VCT-ND | kr.1.14000 | Upgrade |
| RPC0805JT33R0 | Stackpole Electronics Inc | 2.664 | RPC0805JT33R0CT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17817 | kr.1,781.70 |
| Unit Price without VAT: | kr.0.17817 |
|---|---|
| Unit Price with VAT: | kr.0.22271 |







