
ERJ-T06J302V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J302VTR-ND - Tape & Reel (TR) 10-ERJ-T06J302VCT-ND - Cut Tape (CT) 10-ERJ-T06J302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J302V |
Description | RES SMD 3K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J302V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49720 | kr.12.43 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36200 | kr.36.20 |
| 250 | kr.0.30256 | kr.75.64 |
| 500 | kr.0.26818 | kr.134.09 |
| 1.000 | kr.0.24111 | kr.241.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19030 | kr.951.50 |
| 10.000 | kr.0.17817 | kr.1,781.70 |
| 15.000 | kr.0.17226 | kr.2,583.90 |
| 25.000 | kr.0.16585 | kr.4,146.25 |
| 35.000 | kr.0.16219 | kr.5,676.65 |
| 50.000 | kr.0.15872 | kr.7,936.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

