ERJ-T06J273V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17.073
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.017
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.739
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.950
Unit Price: kr.1.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20677
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16526
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15794
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J273V

DigiKey Part Number
ERJ-T06J273V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J273V
Description
RES SMD 27K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J273V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J273VPanasonic Industry17.073P27KADCT-NDkr.0.89000Direct
ERJ-P6WF2702VPanasonic Industry4.017P16902CT-NDkr.2.66000Upgrade
ERJ-P6WJ273VPanasonic Industry2.739P16971CT-NDkr.2.28000Upgrade
ERJ-UP6J273VPanasonic Industry4.95010-ERJ-UP6J273VCT-NDkr.1.14000Upgrade
CRCW080527K0JNEAHPVishay Dale0CRCW080527K0JNEAHP-NDkr.0.20677Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17817kr.1,781.70
Unit Price without VAT:kr.0.17817
Unit Price with VAT:kr.0.22271