Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ243U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ243U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ243U |
Description | RES 24K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ243U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ243U | Panasonic Industry | 3.685 | PT24KXCT-ND | kr.3.49000 | Similar |
| 352024KJT | TE Connectivity Passive Product | 0 | 352024KJT-ND | kr.0.37148 | Direct |
| CRCW251224K0JNEG | Vishay Dale | 4.041 | 541-24KXCT-ND | kr.1.71000 | Similar |
| CRCW251224K0JNEGHP | Vishay Dale | 0 | CRCW251224K0JNEGHP-ND | kr.1.34497 | Similar |
| CRCW251224K0JNTG | Vishay Dale | 0 | CRCW251224K0JNTG-ND | kr.0.85692 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08511 | kr.4,340.44 |
| Unit Price without VAT: | kr.1.08511 |
|---|---|
| Unit Price with VAT: | kr.1.35639 |






