ERJ-S1TJ221U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9.546
Unit Price: kr.3.49000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10.665
Unit Price: kr.2.09000
Datasheet

Direct


Bourns Inc.
In Stock: 23.905
Unit Price: kr.1.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 5.482
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 4.005
Unit Price: kr.4.76000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.31939
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.65315
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 40.769
Unit Price: kr.1.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ221U

DigiKey Part Number
ERJ-S1TJ221U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ221U
Description
RES 220 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ221U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ221UPanasonic Industry9.546PT220XCT-NDkr.3.49000Similar
3520220RJTTE Connectivity Passive Product10.665A102513CT-NDkr.2.09000Direct
CR2512-JW-221ELFBourns Inc.23.905118-CR2512-JW-221ELFCT-NDkr.1.08000Direct
RVC2512JT220RStackpole Electronics Inc0RVC2512JT220R-NDkr.0.00000Direct
CRCW2512220RJNEGVishay Dale5.482541-220XCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08511kr.4,340.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.08511
Unit Price with VAT:kr.1.35639