Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF8200U | |
|---|---|
DigiKey Part Number | ERJ-S1TF8200U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF8200U |
Description | RES 820 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF8200U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF8200U | Panasonic Industry | 18.970 | PT820AFCT-ND | kr.5.07000 | Similar |
| CR2512-FX-8200ELF | Bourns Inc. | 0 | CR2512-FX-8200ELF-ND | kr.0.38978 | Direct |
| AC2512FK-07820RL | YAGEO | 1.591 | YAG5623CT-ND | kr.2.47000 | Similar |
| CRCW2512820RFKEG | Vishay Dale | 408 | 541-CRCW2512820RFKEGCT-ND | kr.1.78000 | Similar |
| CRCW2512820RFKEGHP | Vishay Dale | 0 | CRCW2512820RFKEGHP-ND | kr.1.66413 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59771 | kr.6,390.84 |
| Unit Price without VAT: | kr.1.59771 |
|---|---|
| Unit Price with VAT: | kr.1.99714 |









