Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF5900U | |
|---|---|
DigiKey Part Number | ERJ-S1TF5900U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF5900U |
Description | RES 590 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF5900U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF5900U | Panasonic Industry | 7.988 | PT590AFCT-ND | kr.5.07000 | Similar |
| AC2512FK-07590RL | YAGEO | 0 | YAG5614CT-ND | kr.2.47000 | Similar |
| CRCW2512590RFKEG | Vishay Dale | 3.622 | 541-590AFCT-ND | kr.1.78000 | Similar |
| CRCW2512590RFKEGHP | Vishay Dale | 818 | 541-CRCW2512590RFKEGHPCT-ND | kr.4.76000 | Similar |
| CRCW2512590RFKTG | Vishay Dale | 0 | CRCW2512590RFKTG-ND | kr.0.95630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59771 | kr.6,390.84 |
| Unit Price without VAT: | kr.1.59771 |
|---|---|
| Unit Price with VAT: | kr.1.99714 |








