Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF3901U | |
|---|---|
DigiKey Part Number | ERJ-S1TF3901U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF3901U |
Description | RES 3.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF3901U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF3901U | Panasonic Industry | 21.915 | PT3.9KAFCT-ND | kr.5.07000 | Similar |
| AC2512FK-073K9L | YAGEO | 0 | AC2512FK-073K9L-ND | kr.0.53275 | Similar |
| CRCW25123K90FKEG | Vishay Dale | 0 | CRCW25123K90FKEG-ND | kr.0.41946 | Similar |
| CRCW25123K90FKEGHP | Vishay Dale | 0 | CRCW25123K90FKEGHP-ND | kr.1.48071 | Similar |
| CRCW25123K90FKTG | Vishay Dale | 0 | CRCW25123K90FKTG-ND | kr.0.95630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59771 | kr.6,390.84 |
| Unit Price without VAT: | kr.1.59771 |
|---|---|
| Unit Price with VAT: | kr.1.99714 |







