ERJ-S1TF3833U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.26530
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.30694
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.78643
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Vishay Dale
In Stock: 3.784
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
383 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF3833U

DigiKey Part Number
ERJ-S1TF3833U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF3833U
Description
RES 383K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
383 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF3833U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF3833UPanasonic Industry0ERJ-1TNF3833U-NDkr.1.53977Similar
ERJ-S1TD3833UPanasonic Industry0ERJ-S1TD3833U-NDkr.2.26530Parametric Equivalent
ERJ-U1TD3833UPanasonic Industry0ERJ-U1TD3833U-NDkr.1.30694Parametric Equivalent
ERJ-U1TF3833UPanasonic Industry010-ERJ-U1TF3833UTR-NDkr.0.78643Parametric Equivalent
AC2512FK-07383KLYAGEO0AC2512FK-07383KL-NDkr.0.52861Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.59771kr.6,390.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.59771
Unit Price with VAT:kr.1.99714