Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF3240U | |
|---|---|
DigiKey Part Number | ERJ-S1TF3240U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF3240U |
Description | RES 324 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF3240U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF3240U | Panasonic Industry | 7.040 | PT324AFCT-ND | kr.5.13000 | Similar |
| AC2512FK-07324RL | YAGEO | 325 | YAG5579CT-ND | kr.2.50000 | Similar |
| CRCW2512324RFKEG | Vishay Dale | 0 | CRCW2512324RFKEG-ND | kr.0.41803 | Similar |
| CRCW2512324RFKEGHP | Vishay Dale | 0 | CRCW2512324RFKEGHP-ND | kr.1.68250 | Similar |
| CRCW2512324RFKTG | Vishay Dale | 0 | CRCW2512324RFKTG-ND | kr.0.88747 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62878 | kr.6,515.12 |
| Unit Price without VAT: | kr.1.62878 |
|---|---|
| Unit Price with VAT: | kr.2.03598 |








