Similar
Similar
Similar
Similar

ERJ-S1DJ222U | |
|---|---|
DigiKey Part Number | ERJ-S1DJ222U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DJ222U |
Description | RES 2.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DJ222U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ222U | Panasonic Industry | 21.695 | P2.2KWCT-ND | kr.2.16000 | Similar |
| CRCW20102K20JNEF | Vishay Dale | 17.707 | 541-2.2KWCT-ND | kr.1.52000 | Similar |
| CRCW20102K20JNTF | Vishay Dale | 0 | CRCW20102K20JNTF-ND | kr.0.56112 | Similar |
| RMCF2010JT2K20 | Stackpole Electronics Inc | 37.552 | RMCF2010JT2K20CT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71590 | kr.3,579.50 |
| Unit Price without VAT: | kr.0.71590 |
|---|---|
| Unit Price with VAT: | kr.0.89488 |




