ERJ-S1DJ150U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 50.576
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.728
Unit Price: kr.1.20000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52383
Datasheet
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DJ150U

DigiKey Part Number
ERJ-S1DJ150U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DJ150U
Description
RES 15 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DJ150U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ150UPanasonic Industry50.576P15WCT-NDkr.2.16000Similar
CRCW201015R0JNEFVishay Dale0541-15.0WCT-NDkr.1.52000Similar
CRCW201015R0JNTFVishay Dale0CRCW201015R0JNTF-NDkr.0.56112Similar
RMCF2010JT15R0Stackpole Electronics Inc5.728RMCF2010JT15R0CT-NDkr.1.20000Similar
RPC2010JT15R0Stackpole Electronics Inc0RPC2010JT15R0TR-NDkr.0.52383Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71590kr.3,579.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71590
Unit Price with VAT:kr.0.89488