ERJ-S1DJ123U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.455
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Dale
In Stock: 7.483
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 109
Unit Price: kr.1.20000
Datasheet
12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DJ123U

DigiKey Part Number
ERJ-S1DJ123U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DJ123U
Description
RES 12K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DJ123U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ123UPanasonic Industry1.455P12KWCT-NDkr.2.16000Similar
CRCW201012K0JNEFVishay Dale7.483541-12KWCT-NDkr.1.52000Similar
CRCW201012K0JNTFVishay Dale0CRCW201012K0JNTF-NDkr.0.56112Similar
RMCF2010JT12K0Stackpole Electronics Inc109738-RMCF2010JT12K0CT-NDkr.1.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71590kr.3,579.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71590
Unit Price with VAT:kr.0.89488