ERJ-S1DJ105U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11.928
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Dale
In Stock: 21.943
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8.496
Unit Price: kr.1.20000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.15033
Datasheet

Similar


YAGEO
In Stock: 6.635
Unit Price: kr.1.52000
Datasheet
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DJ105U

DigiKey Part Number
ERJ-S1DJ105U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DJ105U
Description
RES 1M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DJ105U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ105UPanasonic Industry11.928P1.0MWCT-NDkr.2.16000Similar
CRCW20101M00JNEFVishay Dale21.943541-1.0MWCT-NDkr.1.52000Similar
CRCW20101M00JNTFVishay Dale0CRCW20101M00JNTF-NDkr.0.56112Similar
RMCF2010JT1M00Stackpole Electronics Inc8.496RMCF2010JT1M00CT-NDkr.1.20000Similar
RV2010FK-071MLYAGEO0RV2010FK-071ML-NDkr.1.15033Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71590kr.3,579.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71590
Unit Price with VAT:kr.0.89488