Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1DF31R6U | |
|---|---|
DigiKey Part Number | ERJ-S1DF31R6U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF31R6U |
Description | RES 31.6 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF31R6U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12SF31R6U | Panasonic Industry | 12.772 | P31.6ACCT-ND | kr.2.66000 | Similar |
| AC2010FK-0731R6L | YAGEO | 0 | YAG5507CT-ND | kr.1.59000 | Similar |
| CRCW201031R6FKEF | Vishay Dale | 3.235 | 541-31.6ACCT-ND | kr.1.52000 | Similar |
| CRCW201031R6FKTF | Vishay Dale | 0 | CRCW201031R6FKTF-ND | kr.0.75544 | Similar |
| RC2010FK-0731R6L | YAGEO | 0 | RC2010FK-0731R6L-ND | kr.0.23082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93911 | kr.4,695.55 |
| Unit Price without VAT: | kr.0.93911 |
|---|---|
| Unit Price with VAT: | kr.1.17389 |






