ERJ-S1DF22R1U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.800
Unit Price: kr.1.59000
Datasheet

Similar


Vishay Dale
In Stock: 90
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Similar


YAGEO
In Stock: 3.564
Unit Price: kr.1.46000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.39000
Datasheet
22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF22R1U

DigiKey Part Number
ERJ-S1DF22R1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF22R1U
Description
RES 22.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF22R1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0722R1LYAGEO3.80013-AC2010FK-0722R1LCT-NDkr.1.59000Similar
CRCW201022R1FKEFVishay Dale90541-22.1ACCT-NDkr.1.52000Similar
CRCW201022R1FKTFVishay Dale0CRCW201022R1FKTF-NDkr.0.63449Similar
RC2010FK-0722R1LYAGEO3.56413-RC2010FK-0722R1LCT-NDkr.1.46000Similar
RMCF2010FT22R1Stackpole Electronics Inc0RMCF2010FT22R1CT-NDkr.1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93911kr.4,695.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.93911
Unit Price with VAT:kr.1.17389