ERJ-S1DF2052U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27015
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
20.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF2052U

DigiKey Part Number
ERJ-S1DF2052U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF2052U
Description
RES 20.5K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF2052U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12SF2052UPanasonic Industry0P20.5KACCT-NDkr.2.60000Similar
AC2010FK-0720K5LYAGEO0YAG5499TR-NDkr.0.27015Similar
CRCW201020K5FKEFVishay Dale0541-20.5KACTR-NDkr.0.26295Similar
CRCW201020K5FKTFVishay Dale0CRCW201020K5FKTF-NDkr.0.75544Similar
RC2010FK-0720K5LYAGEO0RC2010FK-0720K5L-NDkr.0.23082Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93911kr.4,695.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.93911
Unit Price with VAT:kr.1.17389