ERJ-S1DF1873U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15.000
Unit Price: kr.2.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23878
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
187 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF1873U

DigiKey Part Number
ERJ-S1DF1873U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF1873U
Description
RES 187K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF1873U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12SF1873UPanasonic Industry15.000P187KACCT-NDkr.2.66000Similar
AC2010FK-07187KLYAGEO0AC2010FK-07187KL-NDkr.0.27045Similar
CRCW2010187KFKEFVishay Dale0541-187KACTR-NDkr.0.26295Similar
CRCW2010187KFKTFVishay Dale0CRCW2010187KFKTF-NDkr.0.75544Similar
RC2010FK-07187KLYAGEO0RC2010FK-07187KL-NDkr.0.23878Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93911kr.4,695.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.93911
Unit Price with VAT:kr.1.17389