Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14J150U | |
|---|---|
DigiKey Part Number | ERJ-S14J150U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14J150U |
Description | RES 15 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14J150U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ150U | Panasonic Industry | 18.945 | P15VCT-ND | kr.1.52000 | Similar |
| ERJ-P14J150U | Panasonic Industry | 10.405 | P15ASCT-ND | kr.1.46000 | Similar |
| ERJ-T14J150U | Panasonic Industry | 0 | ERJ-T14J150U-ND | kr.0.28446 | Similar |
| CRCW121015R0JNEA | Vishay Dale | 0 | 541-15VCT-ND | kr.1.20000 | Similar |
| CRCW121015R0JNTA | Vishay Dale | 0 | CRCW121015R0JNTA-ND | kr.0.39532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55521 | kr.2,776.05 |
| Unit Price without VAT: | kr.0.55521 |
|---|---|
| Unit Price with VAT: | kr.0.69401 |




