ERJ-S14J130U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 21.349
Unit Price: kr.1.52000
Datasheet

Similar


Panasonic Industry
In Stock: 11.470
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet

Similar


Vishay Dale
In Stock: 8.607
Unit Price: kr.1.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.41022
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09705
Datasheet
13 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14J130U

DigiKey Part Number
ERJ-S14J130U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14J130U
Description
RES 13 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14J130U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ130UPanasonic Industry21.349P13VCT-NDkr.1.52000Similar
ERJ-P14J130UPanasonic Industry11.470P13ASCT-NDkr.1.46000Similar
ERJ-T14J130UPanasonic Industry0ERJ-T14J130U-NDkr.0.28446Similar
CRCW121013R0JNEAVishay Dale8.607541-13VCT-NDkr.1.20000Similar
CRCW121013R0JNTAVishay Dale0CRCW121013R0JNTA-NDkr.0.41022Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.55521kr.2,776.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.55521
Unit Price with VAT:kr.0.69401