Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F1210U | |
|---|---|
DigiKey Part Number | ERJ-S14F1210U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F1210U |
Description | RES 121 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F1210U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1210U | Panasonic Industry | 13.116 | P121AACT-ND | kr.1.97000 | Similar |
| AC1210FR-07121RL | YAGEO | 0 | YAG5429CT-ND | kr.1.46000 | Similar |
| AF1210FR-07121RL | YAGEO | 0 | AF1210FR-07121RL-ND | kr.0.24031 | Similar |
| CRCW1210121RFKEA | Vishay Dale | 2.851 | 541-121AACT-ND | kr.1.33000 | Similar |
| CRCW1210121RFKTA | Vishay Dale | 3.709 | 541-CRCW1210121RFKTACT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80519 | kr.4,025.95 |
| Unit Price without VAT: | kr.0.80519 |
|---|---|
| Unit Price with VAT: | kr.1.00649 |






