ERJ-S14F1182U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23111
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.21444
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.48123
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13049
Datasheet
11.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F1182U

DigiKey Part Number
ERJ-S14F1182U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F1182U
Description
RES 11.8K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F1182U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1182UPanasonic Industry0P11.8KAACT-NDkr.1.97000Similar
AC1210FR-0711K8LYAGEO0AC1210FR-0711K8L-NDkr.0.23111Similar
AF1210FR-0711K8LYAGEO0AF1210FR-0711K8L-NDkr.0.24031Similar
CRCW121011K8FKEAVishay Dale0CRCW121011K8FKEA-NDkr.0.21444Similar
CRCW121011K8FKTAVishay Dale0CRCW121011K8FKTA-NDkr.0.48123Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80519kr.4,025.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.80519
Unit Price with VAT:kr.1.00649