ERJ-S12F27R0U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.45433
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.95933
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.57213
Datasheet
27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S12F27R0U

DigiKey Part Number
ERJ-S12F27R0U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S12F27R0U
Description
RES 27 OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S12F27R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S12D27R0UPanasonic Industry0ERJ-S12D27R0U-NDkr.1.45433Parametric Equivalent
ERJ-U12D27R0UPanasonic Industry0ERJ-U12D27R0U-NDkr.0.95933Parametric Equivalent
ERJ-U12F27R0UPanasonic Industry010-ERJ-U12F27R0UTR-NDkr.0.57213Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03365kr.5,168.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.03365
Unit Price with VAT:kr.1.29206