
ERJ-S120R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-S120R00UTR-ND - Tape & Reel (TR) 10-ERJ-S120R00UCT-ND - Cut Tape (CT) 10-ERJ-S120R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S120R00U |
Description | RES 0 OHM JUMPER - 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S120R00U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1812 (4532 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.40240 | kr.35.06 |
| 50 | kr.1.23760 | kr.61.88 |
| 100 | kr.1.10700 | kr.110.70 |
| 250 | kr.0.97460 | kr.243.65 |
| 500 | kr.0.89812 | kr.449.06 |
| 1.000 | kr.0.83739 | kr.837.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71217 | kr.3,560.85 |
| 10.000 | kr.0.68484 | kr.6,848.40 |
| 15.000 | kr.0.67152 | kr.10,072.80 |
| 25.000 | kr.0.65706 | kr.16,426.50 |
| 35.000 | kr.0.64879 | kr.22,707.65 |
| 50.000 | kr.0.64096 | kr.32,048.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

