1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J102V

DigiKey Part Number
10-ERJ-S08J102VTR-ND - Tape & Reel (TR)
10-ERJ-S08J102VCT-ND - Cut Tape (CT)
10-ERJ-S08J102VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08J102V
Description
RES 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ102VPanasonic Industry133.639P1.0KECT-NDkr.0.95000Similar
ERJ-P08J102VPanasonic Industry2.017P1.0KALCT-NDkr.1.08000Similar
RCA12061K00JNEAVishay Dale6.056541-RCA12061K00JNEACT-NDkr.1.08000Direct
CR1206-JW-102ELFBourns Inc.70.167118-CR1206-JW-102ELFCT-NDkr.0.63000Similar
CRCW12061K00JNEAVishay Dale20.723541-1.0KECT-NDkr.0.63000Similar
In-Stock: 1.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.21100kr.12.11
25kr.0.98640kr.24.66
50kr.0.85980kr.42.99
100kr.0.75890kr.75.89
250kr.0.65708kr.164.27
500kr.0.59824kr.299.12
1.000kr.0.55164kr.551.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45895kr.2,294.75
10.000kr.0.43800kr.4,380.00
15.000kr.0.42778kr.6,416.70
25.000kr.0.41670kr.10,417.50
35.000kr.0.41035kr.14,362.25
50.000kr.0.40435kr.20,217.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500