ERJ-S08F9102V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 76.714
Unit Price: kr.1.15000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12712
Datasheet

Similar


Bourns Inc.
In Stock: 13.605
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 7.239
Unit Price: kr.0.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.36823
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15025
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 609
Unit Price: kr.0.64000
Datasheet
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F9102V

DigiKey Part Number
ERJ-S08F9102V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F9102V
Description
RES 91K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F9102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF9102VPanasonic Industry76.714P91.0KFCT-NDkr.1.15000Similar
CRG1206F91KTE Connectivity Passive Product0CRG1206F91K-NDkr.0.00000Direct
AC1206FR-0791KLYAGEO013-AC1206FR-0791KLCT-NDkr.0.71000Similar
AF1206FR-0791KLYAGEO0AF1206FR-0791KL-NDkr.0.12712Similar
CR1206-FX-9102ELFBourns Inc.13.605118-CR1206-FX-9102ELFCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64563kr.3,228.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.64563
Unit Price with VAT:kr.0.80704