ERJ-S08F9100V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 53.214
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 2.762
Unit Price: kr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 27.518
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 14.435
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 21.306
Unit Price: kr.1.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Similar


YAGEO
In Stock: 8.080
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.903
Unit Price: kr.0.63000
Datasheet
910 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F9100V

DigiKey Part Number
ERJ-S08F9100V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F9100V
Description
RES 910 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F9100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF9100VPanasonic Industry53.214P910FCT-NDkr.1.14000Similar
AC1206FR-07910RLYAGEO2.76213-AC1206FR-07910RLCT-NDkr.0.70000Similar
CR1206-FX-9100ELFBourns Inc.27.518118-CR1206-FX-9100ELFCT-NDkr.0.63000Similar
CRCW1206910RFKEAVishay Dale14.435541-910FCT-NDkr.0.70000Similar
CRCW1206910RFKEAHPVishay Dale21.306541-CRCW1206910RFKEAHPCT-NDkr.1.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65135kr.3,256.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65135
Unit Price with VAT:kr.0.81419