ERJ-S08F7873V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.618
Unit Price: kr.1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05414
Datasheet

Similar


Vishay Dale
In Stock: 8.228
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37416
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


YAGEO
In Stock: 2.544
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.809
Unit Price: kr.0.63000
Datasheet
787 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F7873V

DigiKey Part Number
ERJ-S08F7873V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F7873V
Description
RES 787K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
787 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F7873V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF7873VPanasonic Industry10.618P787KFCT-NDkr.1.14000Similar
CR1206-FX-7873ELFBourns Inc.0CR1206-FX-7873ELF-NDkr.0.05414Similar
CRCW1206787KFKEAVishay Dale8.228541-CRCW1206787KFKEACT-NDkr.0.70000Similar
CRCW1206787KFKEAHPVishay Dale0CRCW1206787KFKEAHP-NDkr.0.37416Similar
CRCW1206787KFKEBVishay Dale0CRCW1206787KFKEB-NDkr.0.06234Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65135kr.3,256.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65135
Unit Price with VAT:kr.0.81419